Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.518 |
| 10+ | $0.238 |
| 25+ | $0.230 |
| 50+ | $0.221 |
| 100+ | $0.214 |
| 250+ | $0.194 |
| 500+ | $0.174 |
| 1000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206JKNPODBN220Copy
Newark Part No.67AK3213
Product RangeCC Series
Technical Datasheet
Capacitance22pF
Voltage(DC)2kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2kV
Capacitance Tolerance
± 5%
Product Range
CC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

