Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 5000+ | $0.099 |
| 10000+ | $0.083 |
| 20000+ | $0.073 |
| 30000+ | $0.069 |
| 50000+ | $0.061 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC1206JKNPODBN101Copy
Newark Part No.65R9341
Product RangeCC Series
Technical Datasheet
Capacitance100pF
Voltage(DC)2kV
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CC1206JKNPODBN101 is a CC series surface mount multilayer ceramic chip capacitor. The CC series chip capacitor has much lower ESR and ESL than most leaded type capacitors and its lower dissipation factor leads to lower power is wasted than aluminum electrolytic and tantalum capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose class 1 capacitor
- Capacitance is 100pF
- Capacitance tolerance is ±5%
- 1206 [3216 Metric] case size
- C0G / NP0 dielectric characteristic
- Voltage rating is 2kV DC
- Ni-barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
- High stability and no capacitance aging
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
2kV
Capacitance Tolerance
± 5%
Product Range
CC Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CC1206JKNPODBN101
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC1206JKNPODBN101 SMD Multilayer Ceramic Capacitor, 100 pF, 2 kV, 1206 [3216 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/65R7729-40.jpg)