Print Page
2,142 In Stock
21,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.174 | $0.87 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.174 |
| 10+ | $0.083 |
| 15+ | $0.078 |
| 25+ | $0.074 |
| 50+ | $0.069 |
| 125+ | $0.064 |
| 250+ | $0.058 |
| 500+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.048 |
| 6000+ | $0.044 |
| 9000+ | $0.040 |
| 15000+ | $0.039 |
| 30000+ | $0.038 |
| 75000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805ZKY5V5BB106Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel69AH7355
Re-Reel40AJ6525RL
Cut Tape40AJ6525
Product RangeCC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
-20%, +80%
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CC0805ZKY5V5BB106
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

