Print Page
405 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.239 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.239 |
| 25+ | $0.107 |
| 100+ | $0.095 |
| 250+ | $0.085 |
| 500+ | $0.075 |
| 1000+ | $0.069 |
| 2500+ | $0.064 |
| 5000+ | $0.058 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.058 |
| 9000+ | $0.055 |
| 15000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805MKX6S4BB226Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel90AJ5867
Re-Reel67AK3199RL
Cut Tape67AK3199
Product RangeCC Series
Technical Datasheet
Capacitance22µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

