Print Page
15,700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.079 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.079 |
| 20+ | $0.071 |
| 30+ | $0.063 |
| 50+ | $0.055 |
| 100+ | $0.048 |
| 250+ | $0.042 |
| 500+ | $0.036 |
| 1000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.026 |
| 8000+ | $0.025 |
| 12000+ | $0.024 |
| 20000+ | $0.023 |
| 40000+ | $0.022 |
| 100000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0805KRX7RABB102Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel69AH7334 Re-Reel40AJ6510RL Cut Tape40AJ6510 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 1000pF |
| Voltage(DC) | 200V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CC Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 2.01mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 200V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | CC Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for CC0805KRX7RABB102
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

