Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.398 | $0.40 |
| Total Price | $0.40 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.398 |
| 25+ | $0.236 |
| 100+ | $0.172 |
| 250+ | $0.157 |
| 500+ | $0.142 |
| 1000+ | $0.132 |
| 2500+ | $0.122 |
| 5000+ | $0.111 |
Product Information
Product Overview
CC0805KKX7R9BB225 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X7R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, DVDs, video cameras, mobile phones and data processing applications.
- Capacitance value is 2.2µF
- Capacitance tolerance is ±10%
- 0805 [2012 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (min) is 45Mohm
- High reliability with no polarity
Technical Specifications
2.2µF
-
± 10%
CC Series
1.25mm
-55°C
-
No SVHC (15-Jan-2019)
50V
0805 [2012 Metric]
X7R
2.01mm
Standard Terminal
125°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC0805KKX7R9BB225
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0805KKX7R9BB225 SMD Multilayer Ceramic Capacitor, 2.2 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/25AM5675-40.jpg)