Print Page
29,700 In Stock
135,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.133 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.133 |
| 25+ | $0.056 |
| 100+ | $0.049 |
| 250+ | $0.043 |
| 500+ | $0.037 |
| 1000+ | $0.034 |
| 2500+ | $0.030 |
| 5000+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.024 |
| 9000+ | $0.023 |
| 15000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805KKX7R7BB105Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel69AH7320
Re-Reel40AJ6498RL
Cut Tape40AJ6498
Product RangeCC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC0805KKX7R7BB105
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0805KKX7R7BB105 SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0805 [2012 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/1458900-40.jpg)