Print Page
7,734 In Stock
90,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.308 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.308 |
| 10+ | $0.151 |
| 15+ | $0.142 |
| 25+ | $0.133 |
| 50+ | $0.123 |
| 125+ | $0.114 |
| 250+ | $0.104 |
| 500+ | $0.093 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.075 |
| 6000+ | $0.074 |
| 9000+ | $0.072 |
| 15000+ | $0.071 |
| 30000+ | $0.069 |
| 75000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805KKX7R0BB224Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel69AH7314
Re-Reel40AJ6493RL
Cut Tape40AJ6493
Product RangeCC Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

