Print Page
CC0805KKX5R6BB106
SMD Multilayer Ceramic Capacitor, CC Series, 10 µF, 10 V, 0805 [2012 Metric], ± 10%, X5R
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.406 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.406 |
| 25+ | $0.237 |
| 100+ | $0.177 |
| 250+ | $0.162 |
| 500+ | $0.146 |
| 1000+ | $0.135 |
| 2500+ | $0.131 |
| 5000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.156 |
| 6000+ | $0.150 |
| 9000+ | $0.143 |
| 15000+ | $0.140 |
| 30000+ | $0.137 |
| 75000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805KKX5R6BB106Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel65R8850
Re-Reel68R4874RL
Cut Tape68R4874
Product RangeCC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitance Tolerance± 10%
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X5R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
- Ultra small ceramic capacitors with larger capacitance value
- Capacitance value ranging from 100pF to 100μF
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- DC voltage rating of 4V to 50V
- High temperature range of -55°C to 85°C
- Nickel barrier end termination
- Good reliability with qualification of IEC60068
- Available in ±10% and ±20% tolerance
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
Voltage(DC)
10V
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for CC0805KKX5R6BB106
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![YAGEO CC0805KKX5R6BB106 SMD Multilayer Ceramic Capacitor, CC Series, 10 µF, 10 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/4684197.jpg)