Print Page
3,330 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.173 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.173 |
| 10+ | $0.070 |
| 15+ | $0.067 |
| 25+ | $0.064 |
| 50+ | $0.061 |
| 125+ | $0.058 |
| 250+ | $0.052 |
| 500+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.038 |
| 6000+ | $0.035 |
| 9000+ | $0.031 |
| 15000+ | $0.027 |
| 30000+ | $0.023 |
| 75000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0805KKX5R6BB105Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Full Reel69AH7303 Re-Reel40AJ6485RL Cut Tape40AJ6485 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 10V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | CC Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 2.01mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 10V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | CC Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for CC0805KKX5R6BB105
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

