Print Page
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
| 25+ | $0.047 |
| 50+ | $0.044 |
| 100+ | $0.041 |
| 250+ | $0.040 |
| 500+ | $0.039 |
| 1000+ | $0.032 |
| 2500+ | $0.028 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0805JRNPO9BN181Copy
Newark Part No.68R4855
Product RangeCC Series
Technical Datasheet
Capacitance180pF
Voltage(DC)50V
Capacitance Tolerance± 5%
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
- Ultra small ceramic capacitors with larger capacitance value
- Capacitance value ranging from 0.22pF to 100nF
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- DC voltage rating of 16V to 50V
- High temperature range of -55°C to 125°C
- Temperature coefficient (TCR) of ±30ppm/°C
- Nickel barrier end termination
- Good reliability with qualification of IEC60068
Technical Specifications
Capacitance
180pF
Capacitance Tolerance
± 5%
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
Voltage(DC)
50V
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for CC0805JRNPO9BN181
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![YAGEO CC0805JRNPO9BN181 SMD Multilayer Ceramic Capacitor, CC Series, 180 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4684197.jpg)