Print Page
3,250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.098 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.098 |
| 20+ | $0.089 |
| 30+ | $0.079 |
| 50+ | $0.070 |
| 100+ | $0.061 |
| 250+ | $0.054 |
| 500+ | $0.047 |
| 1000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.029 |
| 8000+ | $0.026 |
| 12000+ | $0.025 |
| 20000+ | $0.024 |
| 40000+ | $0.023 |
| 100000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0805JRNPO0BN102Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Full Reel69AH7288 Re-Reel40AJ6470RL Cut Tape40AJ6470 |
| Product Range | CC Series |
| Capacitance | 1000pF |
| Voltage(DC) | 100V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CC Series |
| Product Length | 2.01mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 2.01mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 100V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | CC Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for CC0805JRNPO0BN102
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

