Print Page
111 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.178 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 25+ | $0.145 |
| 50+ | $0.124 |
| 100+ | $0.085 |
| 250+ | $0.065 |
| 500+ | $0.050 |
| 1000+ | $0.041 |
| 2500+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603ZRY5V7BB224Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel68R4832
Cut Tape68R4832
Product RangeCC Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-30°C
Qualification-
Operating Temperature Max85°C
SVHCNo SVHC (16-Jul-2019)
Alternatives for CC0603ZRY5V7BB224
1 Product Found
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
-20%, +80%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0603ZRY5V7BB224 SMD Multilayer Ceramic Capacitor, 0.22 µF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V](https://www.newark.com/productimages/standard/en_US/4684197.jpg)