Print Page
49,786 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.102 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.031 |
| 5000+ | $0.029 |
| 10000+ | $0.026 |
| 20000+ | $0.022 |
| 30000+ | $0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603ZRY5V7BB105Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel65R8349
Re-Reel40AJ6459
Cut Tape40AJ6459
Product RangeCC Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
-20%, +80%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC0603ZRY5V7BB105
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

