Print Page
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.047 | $0.00 |
| Total Price | $0.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 25+ | $0.093 |
| 100+ | $0.082 |
| 250+ | $0.074 |
| 500+ | $0.065 |
| 1000+ | $0.059 |
| 2500+ | $0.053 |
| 5000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.047 |
| 12000+ | $0.044 |
| 20000+ | $0.043 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603MRX6S5BB475Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel90AJ5848
Re-Reel09AK1023RL
Cut Tape09AK1023
Product RangeCC Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X6S
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

