Print Page
104,000 In Stock
118,194 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.143 | $0.00 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.270 |
| 20+ | $1.190 |
| 30+ | $1.100 |
| 50+ | $1.020 |
| 100+ | $0.925 |
| 250+ | $0.851 |
| 500+ | $0.776 |
| 1000+ | $0.514 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.143 |
| 8000+ | $0.128 |
| 12000+ | $0.107 |
| 20000+ | $0.095 |
| 40000+ | $0.089 |
| 100000+ | $0.079 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0603MRX5R8BB106Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Full Reel17AN6556 Re-Reel70AK2345RL Cut Tape70AK2345 |
| Product Range | CC Series |
| Capacitance | 10µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | CC Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | CC Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

