Print Page
CC0603KRX7R9BB332
SMD Multilayer Ceramic Capacitor, CC Series, 3300 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R
15,332 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.087 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.087 |
| 25+ | $0.036 |
| 100+ | $0.028 |
| 250+ | $0.024 |
| 500+ | $0.020 |
| 1000+ | $0.015 |
| 2500+ | $0.011 |
| 5000+ | $0.008 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603KRX7R9BB332Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel68R4803RL
Cut Tape68R4803
Product RangeCC Series
Technical Datasheet
Capacitance3300pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 2, X7R dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
- Ultra small ceramic capacitors with larger capacitance value
- Capacitance value ranging from 100pF to 22μF
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- DC voltage rating of 6.3V to 50V
- High temperature range of -55°C to 125°C
- Nickel barrier end termination
- Good reliability with qualification of IEC60068
- Available in ±5%, ±10% and ±20% tolerance
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
0.85mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for CC0603KRX7R9BB332
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

![YAGEO CC0603KRX7R9BB332 SMD Multilayer Ceramic Capacitor, CC Series, 3300 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4684197.jpg)