Print Page
7,631 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.077 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.077 |
| 20+ | $0.074 |
| 30+ | $0.070 |
| 50+ | $0.067 |
| 100+ | $0.063 |
| 250+ | $0.057 |
| 500+ | $0.050 |
| 1000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.037 |
| 8000+ | $0.032 |
| 12000+ | $0.031 |
| 20000+ | $0.030 |
| 40000+ | $0.029 |
| 100000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603KRX7R7BB474Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel69AH7256
Re-Reel40AJ6440RL
Cut Tape40AJ6440
Product RangeCC Series
Capacitance0.47µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

