Print Page
33,408 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.200 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.200 |
| 20+ | $0.185 |
| 30+ | $0.170 |
| 50+ | $0.155 |
| 100+ | $0.138 |
| 250+ | $0.124 |
| 500+ | $0.110 |
| 1000+ | $0.108 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.054 |
| 8000+ | $0.053 |
| 12000+ | $0.052 |
| 20000+ | $0.051 |
| 40000+ | $0.050 |
| 100000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0603KRX5R9BB105Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel69AH7243 Re-Reel40AJ6428RL Cut Tape40AJ6428 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X5R |
| Product Range | CC Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | CC Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for CC0603KRX5R9BB105
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

