Print Page
18,657 In Stock
120,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.112 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 25+ | $0.040 |
| 100+ | $0.034 |
| 250+ | $0.031 |
| 500+ | $0.024 |
| 1000+ | $0.023 |
| 2500+ | $0.021 |
| 5000+ | $0.017 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.019 |
| 8000+ | $0.018 |
| 12000+ | $0.013 |
| 20000+ | $0.012 |
| 40000+ | $0.011 |
| 100000+ | $0.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603KRX5R9BB104Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel69AH7242
Re-Reel40AJ6427RL
Cut Tape40AJ6427
Product RangeCC Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CC0603KRX5R9BB104
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0603KRX5R9BB104 SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/1458900-40.jpg)