Print Page
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.166 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 25+ | $0.072 |
| 100+ | $0.063 |
| 250+ | $0.056 |
| 500+ | $0.049 |
| 1000+ | $0.045 |
| 2500+ | $0.040 |
| 5000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603JRX7R8BB224Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel80AK7997RL
Cut Tape80AK7997
Product RangeCC Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
CC0603JRX7R8BB224 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X7R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, DVDs, video cameras, mobile phones and data processing applications.
- Capacitance value is 0.22µF
- Capacitance tolerance is ±5%
- 0603 [1608 metric] capacitor case
- Voltage rating is 25V DC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (min) is 2.2Gohm
- High reliability with no polarity
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
CC Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for CC0603JRX7R8BB224
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0603JRX7R8BB224 SMD Multilayer Ceramic Capacitor, 0.22 µF, 25 V, 0603 [1608 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/65R7729-40.jpg)