Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.217 | $0.22 |
| Total Price | $0.22 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 25+ | $0.094 |
| 100+ | $0.083 |
| 250+ | $0.075 |
| 500+ | $0.066 |
| 1000+ | $0.060 |
| 2500+ | $0.052 |
| 5000+ | $0.043 |
Product Information
Product Overview
CC0603JRX7R7BB105 is a CC series surface mount Multilayer Ceramic Chip Capacitor (MLCC) with Class 2, X7R dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable PCs, hard disk, game PCs, DVDs, video cameras, mobile phones and data processing applications.
- Capacitance value is 1µF
- Capacitance tolerance is ±5%
- 0603 [1608 metric] capacitor case
- Voltage rating is 16V DC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (min) is 100Mohm
- High reliability with no polarity
Technical Specifications
1µF
-
± 5%
CC Series
0.85mm
-55°C
-
No SVHC (15-Jan-2019)
16V
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CC0603JRX7R7BB105
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

![YAGEO CC0603JRX7R7BB105 SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 5%, X7R](https://www.newark.com/productimages/standard/en_US/29AM6471-40.jpg)