Print Page
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.039 | $0.00 |
| Total Price | $0.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.195 |
| 25+ | $0.081 |
| 100+ | $0.071 |
| 250+ | $0.063 |
| 500+ | $0.055 |
| 1000+ | $0.050 |
| 2500+ | $0.045 |
| 5000+ | $0.039 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.039 |
| 12000+ | $0.038 |
| 20000+ | $0.037 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603JRX7R6BB474Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel90AJ5828
Re-Reel09AK1008RL
Cut Tape09AK1008
Product RangeCC Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 5%
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

