Print Page
CC0603JRNPO9BN100
SMD Multilayer Ceramic Capacitor, CC Series, 10 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0
23,509 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.102 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.030 |
| 100+ | $0.026 |
| 250+ | $0.024 |
| 500+ | $0.018 |
| 1000+ | $0.017 |
| 2500+ | $0.016 |
| 5000+ | $0.009 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.021 |
| 8000+ | $0.018 |
| 12000+ | $0.015 |
| 20000+ | $0.011 |
| 40000+ | $0.010 |
| 100000+ | $0.009 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0603JRNPO9BN100Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Full Reel65R8032 Re-Reel68R4712RL Cut Tape68R4712 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 10pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CC Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Wraparound |
| Qualification | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The Yageo CC series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. These capacitors consist of a rectangular block of ceramic dielectric materials that contains number of interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn).
- Ultra small ceramic capacitors with larger capacitance value
- Capacitance value ranging from 0.22pF to 100nF
- 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- DC voltage rating of 16V to 50V
- High temperature range of -55°C to 125°C
- Temperature coefficient (TCR) of ±30ppm/°C
- Nickel barrier end termination
- Good reliability with qualification of IEC60068
Technical Specifications
| Capacitance | 10pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | CC Series |
| Product Width | 0.8mm |
| Qualification | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for CC0603JRNPO9BN100
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

![YAGEO CC0603JRNPO9BN100 SMD Multilayer Ceramic Capacitor, CC Series, 10 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4684197.jpg)