Print Page
CC0603FRNPO9BN111
SMD Multilayer Ceramic Capacitor, 110 pF, 50 V, 0603 [1608 Metric], ± 1%, C0G / NP0
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 25+ | $0.184 |
| 100+ | $0.163 |
| 250+ | $0.101 |
| 500+ | $0.083 |
| 1000+ | $0.070 |
| 2500+ | $0.056 |
| 5000+ | $0.045 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0603FRNPO9BN111Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 80AK7884 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 110pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 1% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | CC Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
CC0603FRNPO9BN111 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics (tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 110pF
- Capacitance tolerance is ±1%
- 0603 [1608 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
| Capacitance | 110pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Nov-2024) |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 1% |
| Product Range | CC Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for CC0603FRNPO9BN111
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

![YAGEO CC0603FRNPO9BN111 SMD Multilayer Ceramic Capacitor, 110 pF, 50 V, 0603 [1608 Metric], ± 1%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/65R7729-40.jpg)