Print Page
3,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.174 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 25+ | $0.077 |
| 100+ | $0.062 |
| 250+ | $0.057 |
| 500+ | $0.051 |
| 1000+ | $0.050 |
| 2500+ | $0.045 |
| 5000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0603FRNPO9BN100Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel68R4706RL Cut Tape68R4706 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 10pF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 1% |
| Product Range | CC Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Capacitance | 10pF |
|---|---|
| Capacitance Tolerance | ± 1% |
| Product Length | 1.6mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2019) |
| Voltage(DC) | 50V |
|---|---|
| Product Range | CC Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (1)
Alternatives for CC0603FRNPO9BN100
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

![YAGEO CC0603FRNPO9BN100 SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0603 [1608 Metric], ± 1%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4684197.jpg)