Print Page
3,710 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.031 | $0.00 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.047 |
| 30+ | $0.044 |
| 100+ | $0.041 |
| 250+ | $0.036 |
| 500+ | $0.031 |
| 1000+ | $0.028 |
| 2500+ | $0.025 |
| 5000+ | $0.022 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.031 |
| 5000+ | $0.027 |
| 10000+ | $0.021 |
| 20000+ | $0.016 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603BRNPO9BN3R6Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel90AJ5819
Re-Reel09AK0999RL
Cut Tape09AK0999
Product RangeCC Series
Capacitance3.6pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.6pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.1pF
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for CC0603BRNPO9BN3R6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

