Print Page
920 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.044 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.044 |
| 20+ | $0.043 |
| 30+ | $0.042 |
| 50+ | $0.040 |
| 100+ | $0.039 |
| 250+ | $0.035 |
| 500+ | $0.030 |
| 1000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.015 |
| 30000+ | $0.014 |
| 50000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402MRX5R6BB475Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel69AH7209
Re-Reel40AJ6399RL
Cut Tape40AJ6399
Product RangeCC Series
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for CC0402MRX5R6BB475
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

