Print Page
4,802 In Stock
190,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.113 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.113 |
| 20+ | $0.102 |
| 30+ | $0.092 |
| 50+ | $0.081 |
| 100+ | $0.070 |
| 250+ | $0.063 |
| 500+ | $0.056 |
| 1000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.011 |
| 20000+ | $0.009 |
| 30000+ | $0.008 |
| 50000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402MRX5R5BB475Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel69AH7205
Full Reel76T5417
Re-Reel40AJ6397RL
Cut Tape40AJ6397
Product RangeCC Series
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeCC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
CC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for CC0402MRX5R5BB475
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

