Print Page
70,093 In Stock
480,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.169 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.169 |
| 20+ | $0.154 |
| 30+ | $0.138 |
| 50+ | $0.123 |
| 100+ | $0.109 |
| 250+ | $0.097 |
| 500+ | $0.085 |
| 1000+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.056 |
| 20000+ | $0.052 |
| 30000+ | $0.051 |
| 50000+ | $0.050 |
| 100000+ | $0.049 |
| 250000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CC0402MRX5R5BB106Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Full Reel69AH7203 Re-Reel34AK1777RL Cut Tape34AK1777 |
| Product Range | CC Series |
| Technical Datasheet | |
| Capacitance | 10µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | CC Series |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | CC Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for CC0402MRX5R5BB106
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

