Print Page
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 10000+ | $0.004 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0402BRNPO9BN2R7Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.68R4563
Product RangeCC Series
Technical Datasheet
Capacitance2.7pF
Voltage(DC)50V
Capacitance Tolerance± 0.1pF
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product RangeCC Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
CC NPO series is a surface mount general purpose multilayer ceramic capacitor with lead free terminations. It is used in consumer electronics for example tuners, television receivers and all types of cameras, telecommunications and data processing.
- Class I operation
- High stability and no capacitance aging
- Operating temperature range from -55°C to +125°C
- High reliability with no polarity
- Nickel-barrier end termination
- Qualification of IEC60068 standards
Technical Specifications
Capacitance
2.7pF
Capacitance Tolerance
± 0.1pF
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
50V
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Product Range
CC Series
Technical Docs (1)
Alternatives for CC0402BRNPO9BN2R7
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

![YAGEO CC0402BRNPO9BN2R7 SMD Multilayer Ceramic Capacitor, 2.7 pF, 50 V, 0402 [1005 Metric], ± 0.1pF, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4684197.jpg)