Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoBZT52C75WCopy
Newark Part No.
Full Reel80AK4247
Re-Reel78AK3081
Cut Tape78AK3081
Product RangeBZT52CXXW Series
Your Part Number
2,949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.414 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.414 |
| 10+ | $0.265 |
| 25+ | $0.235 |
| 50+ | $0.206 |
| 100+ | $0.176 |
| 250+ | $0.157 |
| 500+ | $0.137 |
| 1000+ | $0.124 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.099 |
| 5000+ | $0.088 |
| 10000+ | $0.072 |
| 20000+ | $0.062 |
| 30000+ | $0.058 |
| 50000+ | $0.051 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBZT52C75WCopy
Newark Part No.
Full Reel80AK4247
Re-Reel78AK3081
Cut Tape78AK3081
Product RangeBZT52CXXW Series
Zener Voltage Nom75V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52CXXW Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Zener Voltage Nom
75V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
BZT52CXXW Series
SVHC
No SVHC (15-Jan-2019)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZT52C75W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
