Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS00231715R22G00
Newark Part No.
Full Reel53AK5318
Re-Reel56AJ9609
Cut Tape56AJ9609
Product RangeBWCS Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCS00231715R22G00
Newark Part No.
Full Reel53AK5318
Re-Reel56AJ9609
Cut Tape56AJ9609
Product RangeBWCS Series
Technical Datasheet
Inductance220nH
DC Resistance Max0.7ohm
Self Resonant Frequency850MHz
DC Current Rating400mA
Inductor Case / Package-
Inductor Case Style2.35mm x 1.73mm x 1.52mm
Product RangeBWCS Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.35mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for BWCS00231715R22G00
1 Product Found
Technical Specifications
Inductance
220nH
Self Resonant Frequency
850MHz
Inductor Case / Package
-
Product Range
BWCS Series
Inductor Construction
Unshielded
Product Length
2.35mm
Product Height
1.52mm
DC Resistance Max
0.7ohm
DC Current Rating
400mA
Inductor Case Style
2.35mm x 1.73mm x 1.52mm
Inductance Tolerance
± 2%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
