Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoBK250-040-DYCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54AJ2574
Product RangeBK250 Series
Your Part Number
5,267 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.319 |
| 25+ | $0.268 |
| 50+ | $0.216 |
| 100+ | $0.184 |
| 500+ | $0.157 |
| 1000+ | $0.137 |
| 2500+ | $0.126 |
Price for:Each
Minimum: 10
Multiple: 10
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK250-040-DYCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54AJ2574
Product RangeBK250 Series
Product RangeBK250 Series
Voltage Rating250VAC
Holding Current40mA
Trip Current80mA
Time to Trip6s
Fuse ShapeRound
Current Rating Max3A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness4.6mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
BK250 Series
Holding Current
40mA
Time to Trip
6s
Current Rating Max
3A
Diameter
7.4mm
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250VAC
Trip Current
80mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Alternatives for BK250-040-DY
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
