Print Page
820 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.590 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.590 |
| 10+ | $0.280 |
| 25+ | $0.270 |
| 50+ | $0.262 |
| 100+ | $0.252 |
| 250+ | $0.230 |
| 500+ | $0.208 |
| 1000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.535 |
| 5000+ | $0.480 |
| 10000+ | $0.402 |
| 20000+ | $0.354 |
| 30000+ | $0.333 |
| 50000+ | $0.296 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC1210KKX7R9BB475Copy
Newark Part No.
Full Reel34AK0686
Re-Reel70AK6448
Cut Tape70AK6448
Product RangeAC Series
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeAC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
AC Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for AC1210KKX7R9BB475
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

