New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Ceramic Capacitors
                                                                                                    5. SMD MLCC Multilayer Ceramic Capacitors
                                                                                                    Print Page

                                                                                                    AC0603JRNPO0BN101

                                                                                                    CAP, 100PF, 100V, MLCC, 0603 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    YAGEO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    YAGEO AC0603JRNPO0BN101
                                                                                                    ManufacturerYAGEO
                                                                                                    Manufacturer Part NoAC0603JRNPO0BN101
                                                                                                    Newark Part No.
                                                                                                    Full Reel24AK9996
                                                                                                    Re-Reel67AK2901
                                                                                                    Cut Tape67AK2901
                                                                                                    Product RangeAC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5,235 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 33 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape10$0.050$0.50
                                                                                                    Total Price $0.50
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    10+$0.050
                                                                                                    25+$0.048
                                                                                                    50+$0.046
                                                                                                    100+$0.044
                                                                                                    250+$0.039
                                                                                                    500+$0.033
                                                                                                    1000+$0.030
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    4000+$0.018
                                                                                                    8000+$0.016
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    YAGEO
                                                                                                    ManufacturerYAGEO
                                                                                                    Manufacturer Part NoAC0603JRNPO0BN101
                                                                                                    Newark Part No.
                                                                                                    Full Reel24AK9996
                                                                                                    Re-Reel67AK2901
                                                                                                    Cut Tape67AK2901
                                                                                                    Product RangeAC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance100pF
                                                                                                    Voltage(DC)100V
                                                                                                    Capacitor Case / Package0603 [1608 Metric]
                                                                                                    Capacitance Tolerance± 5%
                                                                                                    Dielectric CharacteristicC0G / NP0
                                                                                                    Product RangeAC Series
                                                                                                    Product Length1.6mm
                                                                                                    Product Width0.85mm
                                                                                                    Capacitor TerminalsWraparound
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    QualificationAEC-Q200
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    100pF

                                                                                                    Capacitor Case / Package

                                                                                                    0603 [1608 Metric]

                                                                                                    Dielectric Characteristic

                                                                                                    C0G / NP0

                                                                                                    Product Length

                                                                                                    1.6mm

                                                                                                    Capacitor Terminals

                                                                                                    Wraparound

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Voltage(DC)

                                                                                                    100V

                                                                                                    Capacitance Tolerance

                                                                                                    ± 5%

                                                                                                    Product Range

                                                                                                    AC Series

                                                                                                    Product Width

                                                                                                    0.85mm

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Qualification

                                                                                                    AEC-Q200

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for AC0603JRNPO0BN101

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.