Print Page
2,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.035 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.035 |
| 20+ | $0.034 |
| 30+ | $0.033 |
| 50+ | $0.031 |
| 100+ | $0.030 |
| 250+ | $0.027 |
| 500+ | $0.023 |
| 1000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.014 |
| 12000+ | $0.013 |
| 20000+ | $0.012 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0603CRNPO9BN6R8Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel24AK9992
Re-Reel67AK2897RL
Cut Tape67AK2897
Product RangeAC Series
Technical Datasheet
Capacitance6.8pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
AC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

