Print Page
7,926 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.058 |
| 25+ | $0.056 |
| 50+ | $0.053 |
| 100+ | $0.051 |
| 250+ | $0.045 |
| 500+ | $0.039 |
| 1000+ | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0402FRNPO9BN150Copy
Newark Part No.67AK2872
Product RangeAC Series
Technical Datasheet
Capacitance15pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeAC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 1%
Product Range
AC Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

