Print Page
13,536 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.027 |
| 25+ | $0.026 |
| 50+ | $0.025 |
| 100+ | $0.024 |
| 250+ | $0.021 |
| 500+ | $0.018 |
| 1000+ | $0.016 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0201KRX7R8BB103Copy
Newark Part No.67AK2858
Product RangeAC Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeAC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
AC Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

