Print Page
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.006 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAC0201FR-0718KLCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AN9860
Product RangeAC Series
Resistance18kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeAC Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
AC Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for AC0201FR-0718KL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

