Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No470KD14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61AK2794
Product Range14D series
Your Part Number
1,525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 250+ | $0.285 |
| 500+ | $0.257 |
| 1000+ | $0.234 |
| 5000+ | $0.215 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No470KD14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61AK2794
Product Range14D series
Voltage Rating VAC30V
Voltage Rating VDC38V
Product Range14D series
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)10J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
30V
Product Range
14D series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
10J
SVHC
No SVHC (15-Jan-2019)
Alternatives for 470KD14
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
