Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP6A038MTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AM9044
Product RangeXP6A038 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.820 |
| 10+ | $1.600 |
| 15+ | $1.450 |
| 25+ | $1.290 |
| 50+ | $1.130 |
| 125+ | $0.967 |
| 250+ | $0.881 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP6A038MTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AM9044
Product RangeXP6A038 Series
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel16.2A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.038ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePMPAK
No. of Pins8Pins
Power Dissipation N Channel3.57W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeXP6A038 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
XP6A038 Series
SVHC
No SVHC (15-Jan-2019)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
16.2A
Drain Source On State Resistance N Channel
0.038ohm
Transistor Case Style
PMPAK
Power Dissipation N Channel
3.57W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
