Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP6932MTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AM9054
Product RangeXP6932 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 100+ | $0.990 |
| 250+ | $0.895 |
| 500+ | $0.808 |
| 1000+ | $0.745 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP6932MTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.11AM9054
Product RangeXP6932 Series
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel40A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0055ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePMPAK
No. of Pins8Pins
Power Dissipation N Channel2.08W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeXP6932 Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
XP6932 Series
SVHC
No SVHC (15-Jan-2019)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
40A
Drain Source On State Resistance N Channel
0.0055ohm
Transistor Case Style
PMPAK
Power Dissipation N Channel
2.08W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
