Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP60SA380DITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AM9051
Product RangeXP60SA380D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.672 |
| 6000+ | $0.659 |
| 9000+ | $0.645 |
| 15000+ | $0.635 |
| 30000+ | $0.634 |
| 75000+ | $0.633 |
| 150000+ | $0.632 |
| 300000+ | $0.631 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,016.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP60SA380DITCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AM9051
Product RangeXP60SA380D Series
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id10A
Drain Source On State Resistance0.38ohm
Transistor Case StyleTO-220CFM
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation31.2W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP60SA380D Series
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
10A
Transistor Case Style
TO-220CFM
Rds(on) Test Voltage
10V
Power Dissipation
31.2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.38ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
XP60SA380D Series
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
