Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP4509AGMCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel70AK6999RL
Cut Tape70AK6999
Product RangeXP4509A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 50+ | $1.600 |
| 100+ | $1.090 |
| 250+ | $0.998 |
| 500+ | $0.905 |
| 1000+ | $0.838 |
| 2500+ | $0.811 |
| 5000+ | $0.783 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP4509AGMCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel70AK6999RL
Cut Tape70AK6999
Product RangeXP4509A Series
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel11.2A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.01ohm
Drain Source On State Resistance P Channel0.021ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product RangeXP4509A Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.021ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
XP4509A Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
11.2A
Drain Source On State Resistance N Channel
0.01ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
