Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $595.480 |
Price for:Each
Minimum: 1
Multiple: 1
$595.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXYTRONIC
Manufacturer Part NoLF-853DCopy
Newark Part No.98Y0074
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max-
Output Power-
Kit Contents-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
SMD Rework Station The LF-853D combines a hand held reflow system with a high powered soldering iron. Its sirocco style fan induces seamless airflow thrrough the heating element providing convection style heating akin to reflow oven systems. Furthermore the non-pressurized air stream is perfect for reworking highly sensitive IC packages such as BGA and SMD devices. The intricately developed hand piece provides great handling and ease of use. The integrated hand piece holder clears up generous desktop space to provide maximum functionality in a singe package.
- Soldering iron
- Desoldering iron
- Hot-air iron
- Fume extractor
- Extra heating element
- 2 soldering iron stands
- 4 hood tips
- 5 tweezers<gt/>Soldering Iron<gt/>Desoldering Iron<gt/>Hot Air<gt/>Fume Extractor
- 110V Operation
Technical Specifications
Supply Voltage VAC
-
Output Power
-
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Kit Contents
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
