
Need more?
| Quantity | Price |
|---|---|
| 1+ | $408.760 |
Product Overview
Soldering/Desoldering Station This is a combined soldering and desoldering station specially designed for lead-free soldering/desoldering to meet RoHS requirements. The station has a built-in vacuum pump and incorporates electronic circuitry which enables the user to set the soldering tip temperature between 150°C (302°F) and 480°C (896°F) and desoldering tip temperature between 300°C (572°F) and 450°C (842°F) without changing tips or heating elements. Temperature is maintained within ±3°C (±6°F) of its operating temperature by a thermocouple sensor in the iron. Optional accessories are available separately, including an 80W hot air pencil and an SMD rework tweezers for surface mounting devices.
Technical Specifications
-
-
-
To Be Advised
480°C
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
