Print Page
CA-USB4-MTI
Multi-Use USB Cable for MTi 10-Series / MTI 100-Series and MTi-G-710 (RS485) GNSS/INS MEMS Modules
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XSENS |
|---|---|
| Manufacturer Part No | CA-USB4-MTICopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94X0455 |
| Your Part Number |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $278.360 |
Price for:Each
Minimum: 1
Multiple: 1
$278.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XSENS |
|---|---|
| Manufacturer Part No | CA-USB4-MTICopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 94X0455 |
| Accessory Type | USB Cable |
| For Use With | Xsens MTi 10-series, MTi 100-series, MTi-G-700 GPS with RS485 3D Motion Tracking Modules |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
Multi-use USB cable for MTi 10 series/ MTI 100 series and MTi-G-710 (RS485) MEMS modules.
- 2.9meter cable length
- Interface via virtual COM-port
- Connections to SyncIn, ClockSync, SyncOut
Technical Specifications
| Accessory Type | USB Cable |
|---|---|
| Product Range | - |
| For Use With | Xsens MTi 10-series, MTi 100-series, MTi-G-700 GPS with RS485 3D Motion Tracking Modules |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
