
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.940 |
| 5+ | $10.650 |
| 10+ | $10.370 |
| 25+ | $9.990 |
| 100+ | $9.420 |
Product Information
Product Overview
VFR05US050-UB is a VFR05 series 5W external AC-DC wall-mount adaptor. It complies with level VI energy efficiency standards with high active mode efficiency and extremely low no load power consumption. This adaptor is supplied with interchangeable US, UK, EU and AU mains connectors to enable global use. It also offers Class B conducted and radiated emissions, Class II construction, worldwide industrial safety approvals, benefiting system designers with easy integration into a wide range of applications in industrial technology, healthcare, instrumentation, security, communications, robotics, home automation and consumer electronics.
- Input voltage range from 90 to 264VAC, 5.0V output voltage, 1000mA output current
- 74% typ efficiency (115VAC input), micro USB B output connector
- Standard barrel jack and USB connectors, level VI energy efficiency standard
- Interchangeable AC mains connector, class B conducted and radiated emissions
- Class II construction, UL/EN/IEC 62368-1 ITE safety approvals
- Limited Power Source (LPS) approved, 1 year warranty
- Isolation: input to output is 3000VAC typ
- Switching frequency range from 5 to 70KHz (Variable)
- Dimension is 1.45” x 2.16” x 1.69”
- Operating temperature range from 0 to +60°C
Technical Specifications
ITE, Industrial & Household
5W
1A
-
-
Fixed
VFR05 Series
No SVHC (15-Jan-2018)
1 Output
5V
-
USB Micro B
-
90V AC to 264V AC
AU, EU, UK, US
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
