Print Page
Product Information
ManufacturerXP POWER
Manufacturer Part NoVCT60US24Copy
Newark Part No.26R3058
Product RangeVCTSeries
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124VDC
Output Current - Output 13.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeVCTSeries
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VCTSeries
No. of Outputs
1 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Fixed
Output Current - Output 1
3.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

